35-223-160-R
Battery Disconnect Switch, Manual, Removable, Red, Lever, 2Pole, 200A, 32VDC, M10, Centre

| Manufacturer | TE CONNECTIVITY - KISSLING |
|---|---|
| Manufacturer Part No | 35-223-160-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4751629 |
| Product Range | 35 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $275.740 ($317.101) |
Product Information
| Manufacturer | TE CONNECTIVITY - KISSLING |
|---|---|
| Manufacturer Part No | 35-223-160-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4751629 |
| Product Range | 35 Series |
| Technical Datasheet | |
| Disconnect Switch Type | Manual |
| Operating Voltage | 32VDC |
| Contact Current Rating | 200A |
| No. of Poles | 2Poles |
| Switch Mounting | Center Mount |
| Operating Handle Type | Lever |
| Termination Thread Size | M10 |
| Switch Keying | Removable |
| IP Rating | IP67, IP6K9K |
| Product Range | 35 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
35-223-160-R is a series 35 battery disconnector. This manually operated battery disconnector with up to 200A current meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load. TE Connectivity’s (TE) battery disconnector can handle up to five times the continuous current level for up to 10seconds as overload current. (Overload current of 1000amps for 30seconds). All series 35 battery disconnectors are sealed with a technology that meets the IP67 and IP6K9K (steam cleaning) standards and the switches are designed to operate at temperatures between -40°C and +85°C. It is able to be operated under fall load, to ensure a safe disconnection from the battery in emergency conditions. Typical applications include truck, bus, ground support vehicles, construction and agricultural vehicles, railway, aircraft.
- Robust design, sealed housing conforms to IP6K9K
- 6G shock and 4G vibration resistant
- Main contact current rated for continuous current and 100% duty cycle
- 2 pole battery disconnector
- Central mounting
- M10 thread
- Red colour key
- Removable key type
- Standard key with chain
- Up to 32V voltage range, 200A at 70mm² / 300A at 95mm² duty rating continuous current
Technical Specifications
| Disconnect Switch Type | Manual |
|---|---|
| Contact Current Rating | 200A |
| Switch Mounting | Center Mount |
| Termination Thread Size | M10 |
| IP Rating | IP67, IP6K9K |
| SVHC | No SVHC (25-Jun-2025) |
| Operating Voltage | 32VDC |
|---|---|
| No. of Poles | 2Poles |
| Operating Handle Type | Lever |
| Switch Keying | Removable |
| Product Range | 35 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Slovak Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |