Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9AS1D14-24Copy
Order Code162906102
Product RangeT9A Series
Also Known As6-1423091-3, T9AS1D14-24
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9AS1D14-24Copy
Order Code162906102
Product RangeT9A Series
Also Known As6-1423091-3, T9AS1D14-24
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Indium Oxide
Coil Resistance576ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T9A series 30A PCB or panel-mount General Purpose Power Relay with 30A switching in 1-form-A (NO) and 20A in 1-form-C (CO). It meets UL 508 and 873 spacing - 3.18mm through air and 6.36mm over surface.
- Plastic sealed case available
- UL class-F insulation system standard
- Option for load connections via 0.25" (6.35mm) QC terminals
Applications
Industrial, Power Management, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
576ohm
Coil Voltage
24VDC
Product Range
T9A Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Indium Oxide
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002038
