Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW54-XB1A4A10-30Copy
Manufacturer Standard Lead Time11 weeks
Order Code965916101
Product RangeW54 Series
Also Known As1-1423674-1, W54-XB1A4A10-30
Your Part Number
3,095 total stock globally
Need more?
3,095 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.530 ($8.6595) |
Price for:Each
Minimum: 1
Multiple: 1
$7.53 ($8.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW54-XB1A4A10-30Copy
Manufacturer Standard Lead Time11 weeks
Order Code965916101
Product RangeW54 Series
Also Known As1-1423674-1, W54-XB1A4A10-30
Technical Datasheet
Product RangeW54 Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (21-Jan-2025)
Product Overview
The W54-XB1A4A10-30 is a push to reset only Thermal Circuit Breaker, calibration will continuously carry 100% of rating, may trip between 101% and 134%, but must trip at 135% in one hour at 25°C. Ten times rated current is resettable overload capacity, 100MΩ insulation resistance. 0.250-inch quick connects or #8-32 screws, 250VAC/50VDC voltage rating. Metal knurled nut or hex nut mounting hardware with assembled to bushing.
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
- Silver-cadmium oxide or silver-tin oxide contacts
- Single pole
- Vertical white with red rate marking and button
- Metal 9.8 x 12.6mm long M11x1 threads round base mounting bushing
Applications
Power Management
Technical Specifications
Product Range
W54 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
30A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
