Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05801101Copy
Manufacturer Standard Lead Time16 weeks
Order Code119638701
Your Part Number
471 total stock globally
1,000,000 more incoming. You can reserve stock now
471 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.920 ($3.358) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.92 ($3.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05801101Copy
Manufacturer Standard Lead Time16 weeks
Order Code119638701
Technical Datasheet
Marker TypePush On Pre Printed
Legend1
Legend ColourWhite
Marker ColourBrown
Marker Dimensions-
Cable Diameter Max2mm
Cable Diameter Min1.5mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 05801101 is a Z-type Marker, used to identify wires and small cables permanently. The individual push-on marker is manufactured using PVC and designed with an expanding profile, enabling to accommodate a wide range of wire/cable sizes.
- Self-extinguishing
- Resistant to Key Industrial Fluids
- Simple, Cost-effective Solution
- Straight Cut
- Pre-termination Cable Identification
- Identification of Small Wires and Cables
- -45 to 70°C Operating Temperature
Applications
Industrial
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
White
Marker Dimensions
-
Cable Diameter Min
1.5mm
Product Range
-
Legend
1
Marker Colour
Brown
Cable Diameter Max
2mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
