Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No06161202Copy
Manufacturer Standard Lead Time10 weeks
Order Code14157702
Your Part Number
7,392 total stock globally
282,000 more incoming. You can reserve stock now
7,392 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.150 ($3.6225) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.15 ($3.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No06161202Copy
Manufacturer Standard Lead Time10 weeks
Order Code14157702
Technical Datasheet
Cable Diameter Max4.7mm
Cable Diameter Min2.9mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 06161202 is a size-11 Z-type Cable Marker made of PVC (polyvinylchloride). "2" black legend on red colour. This marker has a gusseted design that allows each marker to fit firmly over a wide range of cable diameters. The Z-type individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type marker is a simple solution for many commercial wire identification applications.
- Self-extinguishing
- Resistant to key Industrial fluids
Applications
Industrial, Commercial, Aerospace, Defence, Military, Consumer Electronics
Technical Specifications
Cable Diameter Max
4.7mm
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
2.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
