Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202A142-25-0Copy
Manufacturer Standard Lead Time40 weeks
Order Code129684601
Also Known As806698-000
Your Part Number
75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.220 ($41.653) |
Price for:Each
Minimum: 1
Multiple: 1
$36.22 ($41.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202A142-25-0Copy
Manufacturer Standard Lead Time40 weeks
Order Code129684601
Also Known As806698-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial1.22"
I.D. Supplied - Metric31mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.63"
Total Length - Metric66.8mm
I.D. Recovered Max - Imperial0.291"
I.D. Recovered Max - Metric7.4mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.4:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 202A142-25-0 is a straight molded Heat-shrinkable Boot made of fluid-resistant elastomer. It is used for mechanical protection and connector-cable strain relief. It has no lip, so a boot can be installed directly onto the connector accessory thread.
- Suitable for long term fluid exposure at elevated temperatures
Applications
Industrial, Thermal Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
31mm
Total Length - Imperial
2.63"
I.D. Recovered Max - Imperial
0.291"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.22"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
66.8mm
I.D. Recovered Max - Metric
7.4mm
Shrink Ratio
2.4:1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
