Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K121-100/180-0Copy
Manufacturer Standard Lead Time41 weeks
Order Code279808101
Product Range202K121 Series
Also Known As631516-000
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.910 ($68.8965) |
Price for:Each
Minimum: 1
Multiple: 1
$59.91 ($68.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K121-100/180-0Copy
Manufacturer Standard Lead Time41 weeks
Order Code279808101
Product Range202K121 Series
Also Known As631516-000
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.55"
I.D. Supplied - Metric14mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.5"
Total Length - Metric38mm
I.D. Recovered Max - Imperial0.22"
I.D. Recovered Max - Metric5.6mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Shrink Ratio-
Product Range202K121 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
14mm
Total Length - Imperial
1.5"
I.D. Recovered Max - Imperial
0.22"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
Product Range
202K121 Series
I.D. Supplied - Imperial
0.55"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38mm
I.D. Recovered Max - Metric
5.6mm
Shrink Ratio
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
