Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCGPT-R-2.4-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code121056402
Product RangeCGPT Series
Your Part Number
142 total stock globally
130 more incoming. You can reserve stock now
142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.330 ($36.0295) |
Price for:Each
Minimum: 1
Multiple: 1
$31.33 ($36.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCGPT-R-2.4-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code121056402
Product RangeCGPT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.094"
I.D. Supplied - Metric2.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.047"
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGPT Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The CGPT-R-2.4-0 is a general purpose Heat-shrinkable Tubing with good resistance to common fluids, solvents and a high dielectric strength. It is available in 2:1 ratio and its unique blend of chemical, electrical and physical properties makes it suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes and electrical and electronic components and mechanical protection.
- Easy to store
- Easy to dispense
- Well-suited for repairs
- Single wall and adhesive-lined tubing
- Wide variety of colours, sizes and kits available
- General purpose
Applications
Industrial, Building Automation
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.4mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.047"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
I.D. Supplied - Imperial
0.094"
Shrink Tubing / Boot Colour
Black
Length - Metric
10m
I.D. Recovered Max - Metric
1.2mm
Product Range
CGPT Series
Alternatives for CGPT-R-2.4-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
