Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCLFH-316CK0135Copy
Manufacturer Standard Lead Time35 weeks
Order Code149156702
Your Part Number
948 total stock globally
Need more?
948 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.530 ($14.4095) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$12.53 ($14.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCLFH-316CK0135Copy
Manufacturer Standard Lead Time35 weeks
Order Code149156702
Technical Datasheet
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter2.5mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialLSZH
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CLFH-316CK0135 is a black RG316 Coaxial Cable with Rayfoam® 1664 dielectric, 7/0.17-SC-clad steel conductor and black Zerohal® 1611 jack. The coaxial cable features tin-plated copper shield.
- CPR: Not Yet Qualified
- 98pF/m Maximum capacitance
- 8kV Peak jacket flaws spark test
- 1000V Minimum voltage withstand
- 90% Minimum shield coverage
- 750VRMS Maximum continuous working voltage
- 2.7GHz Maximum operating frequency
- 71% Nominal velocity of propagation
Applications
Industrial
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Reel Length (Imperial)
-
External Diameter
2.5mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.1mm
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Reel Length (Metric)
-
Impedance
50ohm
Jacket Material
LSZH
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010221
