DR-25-1/4-0-FAR-10M
Heat Shrink Tubing, Flame Retardant, Diesel Resistant, 2:1, 0.251 ", 6.4 mm, Black, 32.8 ft, 10 m

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $163.040 ($187.496) |
Product Information
Product Overview
DR-25-1/4-0-FAR-10M is a DR-25 series heat-shrinkable, flexible, chemical and abrasion-resistant tubing. It is specially formulated for optimum high-temperature fluid resistance and long-term heat resistance. Resistant to aviation and diesel fuels, hydraulic fluids and lubricating oils. It is particularly suitable as a jacketing material for military ground vehicle cables and harnesses. It is also well-suited for the demands of motorsport cable harnesses.
- Flame-retardant
- Shrink ratio 2:1
- Minimum shrink temperature is 150°C [302°F]
- Minimum full recovery temperature is 175°C [347°F]
- Operating temperature range from -75°C to 150°C [-103°F to 302°F]
- 6.4mm I.D. supplied
- 10m length
- Elastomer shrink tubing / boot material
- Black shrink tubing / boot colour
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2:1
6.4mm
32.8ft
0.125"
Elastomer
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
0.251"
Black
10m
3.2mm
DR-25 Series
Alternatives for DR-25-1/4-0-FAR-10M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
