Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoENC-22/ADHCopy
Manufacturer Standard Lead Time13 weeks
Order Code121058902
Also Known As047688-000
Your Part Number
74 total stock globally
Need more?
74 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.760 ($5.474) |
Price for:Each
Minimum: 1
Multiple: 1
$4.76 ($5.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoENC-22/ADHCopy
Manufacturer Standard Lead Time13 weeks
Order Code121058902
Also Known As047688-000
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.708"
I.D. Supplied - Metric18mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.16"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.295"
I.D. Recovered Max - Metric7.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ENC-22/ADH is a 18mm black heat-shrinkable end cap made of adhesive-lined polyolefin. This Raychem end cap is used to seal the ends of plastic, rubber and paper insulated cables from moisture, dirt and corrosion. Cable cap is internally coated with a hot-melt adhesive. It can be used on cables up to 0.05MPa internal pressure.
- Resistant to common fluids and chemicals
- Seals and protects cable ends (waterproof)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
18mm
Total Length - Imperial
2.16"
I.D. Recovered Max - Imperial
0.295"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.708"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
7.5mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
