Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RAY-101-6.0(10)Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 121864401 |
| Product Range | RayBraid Ray 101 Series |
| Also Known As | CQ50453001 |
| Your Part Number | |
| Technical Datasheet |
157 total stock globally
800 more incoming. You can reserve stock now
157 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $371.010 ($426.6615) |
Price for:Each
Minimum: 1
Multiple: 1
$371.01 ($426.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RAY-101-6.0(10)Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 121864401 |
| Product Range | RayBraid Ray 101 Series |
| Also Known As | CQ50453001 |
| Technical Datasheet | |
| Sleeving / Tubing Type | Shielding |
| Sleeving Material | Copper |
| Sleeving Colour | Tin |
| Internal Diameter | 6mm |
| Length - Metric | 10m |
| Length - Imperial | 32.8ft |
| Product Range | RayBraid Ray 101 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
RAY-101-6.0(10) is a RayBraid tinned copper tubular braiding for electrical screening of wire bundles and military harnesses. The RAY-101 is supplied on a tube former, which facilitates assembly and is more robust than the braid supplied in flattened form. The RAY-101 is fully compatible with Tinel-Lock adaptors for termination of braid to associated connectors.
- Tinned copper shielding braid for harness systems
- Supplied on easily removed plastic tube former
- Minimum 93% optical coverage
- Super flexible with high expansion ratio
- 8mohm nominal DC resistance
- Tin primary product plating material
- Copper primary product material
- 10m [32.8ft] product length
- Operating temperature range from -65 to 150°C [-85 to 302°F]
Technical Specifications
| Sleeving / Tubing Type | Shielding |
|---|---|
| Sleeving Colour | Tin |
| Length - Metric | 10m |
| Product Range | RayBraid Ray 101 Series |
| Sleeving Material | Copper |
|---|---|
| Internal Diameter | 6mm |
| Length - Imperial | 32.8ft |
| SVHC | No SVHC (27-Jun-2024) |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .48 |
