Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-101-6.0(10)Copy
Manufacturer Standard Lead Time14 weeks
Order Code121864402
Product RangeRayBraid Ray 101 Series
Also Known AsCQ50453001
Your Part Number
197 total stock globally
1,000 more incoming. You can reserve stock now
197 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $290.960 ($334.604) |
Price for:Each
Minimum: 1
Multiple: 1
$290.96 ($334.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-101-6.0(10)Copy
Manufacturer Standard Lead Time14 weeks
Order Code121864402
Product RangeRayBraid Ray 101 Series
Also Known AsCQ50453001
Technical Datasheet
Sleeving / Tubing TypeShielding
Sleeving MaterialCopper
Sleeving ColourTin
Internal Diameter6mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeRayBraid Ray 101 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
RAY-101-6.0(10) is a RayBraid tinned copper tubular braiding for electrical screening of wire bundles and military harnesses. The RAY-101 is supplied on a tube former, which facilitates assembly and is more robust than the braid supplied in flattened form. The RAY-101 is fully compatible with Tinel-Lock adaptors for termination of braid to associated connectors.
- Tinned copper shielding braid for harness systems
- Supplied on easily removed plastic tube former
- Minimum 93% optical coverage
- Super flexible with high expansion ratio
- 8mohm nominal DC resistance
- Tin primary product plating material
- Copper primary product material
- 10m [32.8ft] product length
- Operating temperature range from -65 to 150°C [-85 to 302°F]
Technical Specifications
Sleeving / Tubing Type
Shielding
Sleeving Colour
Tin
Length - Metric
10m
Product Range
RayBraid Ray 101 Series
Sleeving Material
Copper
Internal Diameter
6mm
Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
