Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAYRIM-NR8-0-769-198Copy
Manufacturer Standard Lead Time13 weeks
Order Code76919802
Product RangeRayrim Series
Your Part Number
589 total stock globally
350 more incoming. You can reserve stock now
589 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.540 ($9.821) |
Price for:Each
Minimum: 1
Multiple: 1
$8.54 ($9.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAYRIM-NR8-0-769-198Copy
Manufacturer Standard Lead Time13 weeks
Order Code76919802
Product RangeRayrim Series
Technical Datasheet
Panel Thickness Max3.25mm
Product RangeRayrim Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RAYRIM-NR series are extruded polyolefin strip grommets from TE Connectivity. Internally coated with a heat activated adhesive that on heating profile changes from a 'V' to a 'U' section and the adhesive bonds to the substrate profile. Profile offers a clean and rapid means of covering metal, wood and glass edges for all round protection. Flexible nature of product feature application to both internal and external radii, as well as straight edges.
- Installation temperature is 150°C to 200°C
- Operating temperature range -55°C to 80°C
- Available in 1.2 m length
- Available with standard size of 30SWG to 5SWG
- Thickness of 0.31mm to 5.38mm
- Black colour
Applications
Industrial
Notes
On the application of heat above +80°C, the adhesive will melt and flow.
Technical Specifications
Panel Thickness Max
3.25mm
SVHC
No SVHC (21-Jan-2025)
Product Range
Rayrim Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39219090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
