Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2010-1-06Copy
Order Code119135801
Also Known As800043-SF
Your Part Number
233 total stock globally
Need more?
233 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.620 ($28.313) |
Price for:Each
Minimum: 1
Multiple: 1
$24.62 ($28.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2010-1-06Copy
Order Code119135801
Also Known As800043-SF
Technical Datasheet
Voltage Rating250VAC
Current Rating1A
Product Overview
The FN2010-1-06 is a 1-phase 1A General Purpose Filter designed for easy and fast chassis mounting. It provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter can be used to cover a broad range of usage and it offers a good size/amperage ratio.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Voltage Rating
250VAC
Current Rating
1A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
