Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRF900014WGCopy
Order Code1891915
Product RangeRF Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRF900014WGCopy
Order Code1891915
Product RangeRF Series
Technical Datasheet
Contact Configuration-
Coil Voltage14VDC
Contact Current16A
Product RangeRF Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
Technical Specifications
Contact Configuration
-
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
14VDC
Product Range
RF Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
