Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSR4D4012Copy
Manufacturer Standard Lead Time26 weeks
Order Code117509201
Product RangeSR4 Series
Also Known As1415055-1, SR4D4012
Your Part Number
996 total stock globally
40 more incoming. You can reserve stock now
996 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.030 ($47.1845) |
Price for:Each
Minimum: 1
Multiple: 1
$41.03 ($47.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSR4D4012Copy
Manufacturer Standard Lead Time26 weeks
Order Code117509201
Product RangeSR4 Series
Also Known As1415055-1, SR4D4012
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeSR4 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHC4,4'-isopropylidenediphenol (04-Feb-2026)
Product Overview
1415055-1 is a SR4 D force guided power relay. Typical applications are emergency shut-off, press control, machine control, elevator and escalator control, safety relays. Standard approvals are VDE Cert. No. 40005334, UL E214025, TUV 968/EL 230, CCC 2020970303000303.
- 4 pole relay with force guided contacts according to EN EN61810-3 (formerly EN50205)
- Compact design and space efficient, AgSnO2 contact material
- Coil current is 0.044A, contact limiting breaking current is 8A
- Coil power rating DC is 800mW, coil resistance is 405ohm
- Coil voltage rating is 18VDC, contact switching load (minimum) is 10mA at 5V
- Contact switching voltage (maximum) is 400VAC, contact voltage rating is 250VAC
- Contact arrangement is 2 Form A (NO) + 2 Form B (NC)
- Height is 16.5mm, length is 40mm, width is 13mm
- Environmental ambient temperature (maximum) is 70°C
- Insulation clearance between contact and coil is 10mm
Applications
Automation & Process Control, Safety
Technical Specifications
Coil Voltage
12VDC
Product Range
SR4 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
4,4'-isopropylidenediphenol (04-Feb-2026)
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.551913
