Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC303R3KTCopy
Manufacturer Standard Lead Time17 weeks
Order Code117386201
Product RangeSC30 Series
Also Known As1624023-2, SC30-10-2519-10 3.3UH AMMO 1000
Your Part Number
1,746 total stock globally
Need more?
1,746 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $6.720 ($7.728) |
Price for:Each
Minimum: 5
Multiple: 5
$33.60 ($38.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC303R3KTCopy
Manufacturer Standard Lead Time17 weeks
Order Code117386201
Product RangeSC30 Series
Also Known As1624023-2, SC30-10-2519-10 3.3UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance3.3µH
DC Current Rating455mA
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Self Resonant Frequency90MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
455mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
3.3µH
DC Resistance Max
0.85ohm
Self Resonant Frequency
90MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208
