Print Page
1-1546406-1
Dust Cap / Cover, Closure Cap, Circular Sealed RJ-45 Receptacle Connectors, Thermoplastic Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1546406-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code239262901
Your Part Number
218 total stock globally
Need more?
218 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $454.820 ($523.043) |
Price for:Each
Minimum: 1
Multiple: 1
$454.82 ($523.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1546406-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code239262901
Technical Datasheet
Accessory TypeClosure Cap
For Use WithCircular Sealed RJ-45 Receptacle Connectors
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
1-1546406-1 is an Ethernet closure cap for receptacles (with 3.63 [92.2] lanyard).
- Maintains better sealing integrity when a connector is not mated with the receptacle
- Delrin (black) material
- IP67 rated
Technical Specifications
Accessory Type
Closure Cap
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (23-Jan-2024)
For Use With
Circular Sealed RJ-45 Receptacle Connectors
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
