Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564337-1
Order Code246857702
Product RangeHeavy Duty Sealed Connector Series
2,822 total stock globally
Need more?
2822 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.850 ($5.5775) |
Price for:Each
Minimum: 1
Multiple: 1
$4.85 ($5.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564337-1
Order Code246857702
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMICRO QUADLOK SYSTEM Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1564337-1 is a 16-position black Sealed 1.5mm/2.8mm Tab Housing made of glass reinforced PBT housing material for female terminals. It is used for wire-to-wire connector system and signal circuit application.
- UL94V-0 Flammability
- IP67 Protection
- -40 to 140°C Operating temperature range
Applications
Industrial, Automotive
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
MICRO QUADLOK SYSTEM Series Contacts
Locking Type
Latch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05