Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP101G000
Order Code3794213
Also Known As10211280-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $41.420 ($47.633) |
Price for:Each
Minimum: 1
Multiple: 1
$41.42 ($47.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP101G000
Order Code3794213
Also Known As10211280-00
Technical Datasheet
Application Sub TypePressure Sensor
Kit ContentsGROVE Board MS5637
SVHCTo Be Advised
Product Overview
MS5637 groove board provides the necessary hardware to interface the MS5637 digital barometric pressure and temperature sensor to any system that utilizes Grove compatible expansion ports configurable for I²C communication. The MS5637 sensor is a self-contained pressure and temperature sensor that is fully calibrated during manufacture. The sensor model works in 5V voltage external. The sensor module includes a high-linearity pressure sensor and an ultra-low power 24 bits ΔΣ ADC with internal factory-calibrated coefficients.
- Measures pressure from 300mbar to 1200mbar
- Measures temperature from -40°C to 125°C
- Fast response time
- 4-pin grove compatible connector
- Fast conversion time – 0.5ms typical
Technical Specifications
Application Sub Type
Pressure Sensor
SVHC
To Be Advised
Kit Contents
GROVE Board MS5637
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001