Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No11030848-00
Order Code1133889
Product Range44000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $25.310 ($29.1065) |
2+ | $24.330 ($27.9795) |
3+ | $23.350 ($26.8525) |
5+ | $22.370 ($25.7255) |
10+ | $21.360 ($24.564) |
20+ | $20.360 ($23.414) |
Price for:Each
Minimum: 1
Multiple: 1
$25.31 ($29.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11030848-00
Order Code1133889
Product Range44000 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Product Range44000 Series
Thermistor Case Style-
B-Constant4144K
Thermistor TerminalsWire Leaded
Lead Length76mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Resistance (25°C)
100kohm
Product Range
44000 Series
B-Constant
4144K
Lead Length
76mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202