Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1393280-6Copy
Manufacturer Standard Lead Time28 weeks
Order Code965901301
Product RangeMicro Relay K Series
Also Known AsV23086C1001A403
Your Part Number
39,824 total stock globally
Need more?
39,824 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.170 ($3.6455) |
Price for:Each
Minimum: 1
Multiple: 1
$3.17 ($3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393280-6Copy
Manufacturer Standard Lead Time28 weeks
Order Code965901301
Product RangeMicro Relay K Series
Also Known AsV23086C1001A403
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeMicro Relay K Series
Contact Voltage DC Nom12V
Coil Resistance254ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Product Overview
1393280-6 is a PCB version THT, sealed, cleanable, micro relay. Typical applications include door lock, heated front/rear screen, interior lights, seat control, sun roof, window lifter, and wiper control.
- Small power relay
- Limiting continuous current 20A at 85°C
- Low weight, low noise operation
- Standard (THT) coil, single contact
- Silver alloy standard contact material
- 1 form C, 1 CO arrangement
- Ambient temperature range from -40 to +105°C
- 12V DC rated voltage
- 16V DC maximum switching voltage
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
30A
Relay Mounting
Through Hole
Product Range
Micro Relay K Series
Coil Resistance
254ohm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
