
66 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.070 ($35.7305) |
Product Information
Product Overview
The 1410186-1 is a 56-position 9-row 8-column High Speed Connector with 1.27µm gold-plated phosphor bronze contacts and black LCP housing. This MULTIGIG RT product is a backplane interconnect family that offers levels of flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components, which can be used in a variety of combinations. Customizable impedance is matched with printed circuit wafer interface. Optimized footprints for signal integrity and ease of board design. It utilizes a 0.56mm diameter via for backplane connector for lower cost board fabrication.
- Switch slot board
- Left guide location
- Polarization mating alignment type
- 10Gbps Performance
- Superior crosstalk performance
Applications
Aerospace, Defence, Military, Communications & Networking
Technical Specifications
8Contacts
8Rows
Lead (21-Jan-2025)
1.8mm
1.8mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
