Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1478769-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code117460202
Your Part Number
3,823 total stock globally
Need more?
3,823 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.920 ($5.658) |
Price for:Each
Minimum: 1
Multiple: 1
$4.92 ($5.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1478769-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code117460202
Technical Datasheet
Thread SizeM16
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 16MM series of TE Connectivity are nylon cable glands and locknuts which are designed with anti-vibration top caps. This assists in areas where vibration could be a problem. Although the cap when tightened is locked it can be un-screwed and re-tightened.
- Anti vibration cap
- Gland comes complete with locknut
- Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range -30°C to 80°C
- Operating temperature up to 150°C intermittent
- VDE compliant
- Available in black, grey, red and white
- 16mm size gland available in 5.0mm to 10mm cable range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M16
Cable Diameter Max
10mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1478769-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011034
