Print Page
Image is for illustrative purposes only. Please refer to product description.
17 total stock globally
Need more?
17 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $18.640 ($21.436) |
Price for:Each
Minimum: 1
Multiple: 1
$18.64 ($21.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1838839-2
Order Code1413702
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
Current Rating5A
Voltage Rating-
SVHCLead (14-Jun-2023)
Alternatives for 1838839-2
1 Product Found
Product Overview
The 1838839-2 is a female M8 Panel-mount Connector with GF nylon black housing. The connector with 0.15µm gold over nickel-plated brass socket contact, 2.5µm nickel-plated zinc die-cast connector body, black EPDM and green Viton O-ring and 2.5µm nickel-plated brass screw nut. For use with M8 connector type sensors.
- 10mR Maximum contact resistance
- 100MR at 500VDC Minimum insulation resistance
- 5A Current rating for 3, 4 and 5-position and 2A for 8-position
- -25 to 90°C Operating temperature range
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
-
Sensor Connector Size
M8
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
5A
SVHC
Lead (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123