Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.310 ($3.8065) |
Price for:Each
Minimum: 1
Multiple: 1
$3.31 ($3.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 1903815-1 is a 4-position 2-port female right angle through-hole type A USB 2.0 Connector with gold over nickel plated copper alloy contacts and black high temperature thermoplastic housing. The USB connector supports the increasingly wide-spread use of the USB standard in industrial applications, TE connectivity has added industrial ruggedized connectors to its USB connector family. The latching USB connector and cable assemblies add 40N of retention force to a high speed (USB 2.0) interconnection and permit attaching or detaching peripherals without power down or reboot.
- Solder termination
- Integrated locking mechanism
- Plug-and-play capability
- 30VAC Voltage rating
- 480Mbps Data rate
Applications
Industrial, Multimedia, Communications & Networking
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005035