Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1934339-1Copy
Order Code1718098
Product RangeZ-PACK TinMan Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1934339-1Copy
Order Code1718098
Product RangeZ-PACK TinMan Series
Technical Datasheet
Product RangeZ-PACK TinMan Series
No. of Contacts30Contacts
Pitch Spacing1.4mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows9Rows
Row Pitch1.9mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Z-PACK TinMan Series
Pitch Spacing
1.4mm
Contact Termination Type
Through Hole
Row Pitch
1.9mm
Contact Plating
Gold Plated Contacts
No. of Contacts
30Contacts
Gender
Header
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005433
