Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1954097-1Copy
Order Code161905002
Product RangePoke-In Series
Your Part Number
2,167 total stock globally
Need more?
2,167 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.957 ($1.1005) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96 ($1.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1954097-1Copy
Order Code161905002
Product RangePoke-In Series
Technical Datasheet
Product RangePoke-In Series
No. of Contacts2Contacts
Pitch Spacing4mm
Contact Termination TypeSolder
No. of Rows1Rows
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1954097-1 is a low profile surface-mount poke-in wire Lighting Connector with tin over nickel-plated copper alloy contacts and UL94V-0 rated high temperature resistant thermoplastic housing. It has rounded corners to minimize shadowing, flat top surface allows for vacuum pickup. High temperature material is used for reflow processing. Redundant SMT pads prevent peeling.
- Side by side stackable with pads on 4mm centres
- Cost effective alternative to hand soldering wires to printed circuit boards
Applications
LED Lighting
Technical Specifications
Product Range
Poke-In Series
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
4mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
