Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1SNF100027R0000
Order Code457636701
Technical Datasheet
560 total stock globally
Need more?
560 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.410 ($20.0215) |
Price for:Each
Minimum: 1
Multiple: 1
$17.41 ($20.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1SNF100027R0000
Order Code457636701
Technical Datasheet
Fuse Current32A
No. of Fuses3Fuses
Voltage Rating VAC690V
Voltage Rating VDC690V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
32A
Voltage Rating VAC
690V
SVHC
No SVHC (21-Jan-2025)
No. of Fuses
3Fuses
Voltage Rating VDC
690V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001