Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
1,148 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.810 ($3.2315) |
Price for:Each
Minimum: 1
Multiple: 1
$2.81 ($3.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 2058943-1 is a 158.8mm 2-position 1-row white Cable Assembly with mini CT socket to free/stripped end connection. It is made of nylon housing and has a copper alloy contact with tin contact termination area plating and mating. It is suitable for use with the 2106091 header and 353907-1, 353918-1 rec contact.
- 3A Maximum contact current rating
- 70VAC/VDC Operating voltage
- UL94V-0 Flammability
- -40 to 105°C Operating temperature range
- With polarization mating alignment
- With locking latch mating retention
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001057