Product Information
Alternatives for 2110992-3
1 Product Found
Product Overview
The Economy Power 2.5 series Signal Connector with low insertion force contacts, TPA devices and dual row configurations expand applications for this wire-to-board and wire-to-wire signal connector. The compact EP 2.5 family is based on a .098-inch pitch and is rated for 250VAC at up to an industry-leading 4.5A. With a 26 to 20AWG wire size and up to 40-positions, EP 2.5 is suited for signal and low power PC board connections when space is at a premium. EP 2.5 connectors offer two levels of mechanical and electrical reliability - a true locking latch prevents the plug housing and post header from vibrating apart, while an optional terminal position assurance (TPA) device helps assure terminal seating. Each contact features a wire barrel, insulation barrel and locking window. The wire barrel has serrations, which aid in wire retention. The contacts are available in strip-form for termination using an automatic machine.
- Positive audible latch designed for easier mating and unmating
- Polarization tabs help prevent post misalignment
- Asymmetrical terminals can only be loaded one way within housing
- Anti-fretting contact lubricant
Applications
Industrial, HVAC, Commercial, Lighting
Technical Specifications
Economy Power 2.5
3Ways
Economy Power 2.5 Series Contacts
Receptacle
2.5mm
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate