Print Page
Image is for illustrative purposes only. Please refer to product description.
123 total stock globally
Need more?
123 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.380 ($5.037) |
Price for:Each
Minimum: 1
Multiple: 1
$4.38 ($5.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Antenna Type
PCB
Frequency Max
5.875GHz
Gain
2.4dB
Input Power
3W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629