Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2138622-1
Order Code288551702
Also Known AsEVC 135-5ANGA
Technical Datasheet
275 total stock globally
Need more?
275 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $121.830 ($140.1045) |
Price for:Each
Minimum: 1
Multiple: 1
$121.83 ($140.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2138622-1
Order Code288551702
Also Known AsEVC 135-5ANGA
Technical Datasheet
Load Current Inductive-
Operating Voltage600VDC
Switching Power AC3-
Switching Current AC1135A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive135A
Switching Current AC3-
Product Overview
2138622-1 is a EVC 135 high voltage automotive relay contactor. Typical applications include DC high voltage high current applications, main contactors for hybrid and electric vehicles, contactor for onboard chargers, auxiliary loads, and precharge systems.
- Limiting continuous current 135A at 85°C, hermetically sealed, UL approved
- 12VDC/26.0 ohm coil resistance, 15inch (380mm) coil wire length
- Bottom mount (2 x #8), M5 x 10 mounting and power terminals
- Grade 8 (Standard) Arc magnet
- 1 Form X (SPST NO DM) contact arrangement
- <gt/>1,000,000 cycles mechanical life
- Stripped wires (coil) and screw (load) terminal type
- 20 ±2kHz frequency, 135A continuous carry current (85°C)
- Ambient temperature range from -40°C to +85°C
- <gt/>1Gohm insulation resistance at 500VDC (between open contacts)
Technical Specifications
Load Current Inductive
-
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
Operating Voltage
600VDC
Switching Current AC1
135A
Coil Voltage VDC Nom
12V
Load Current Resistive
135A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174247