Print Page
Image is for illustrative purposes only. Please refer to product description.
960 total stock globally
200 more incoming. You can reserve stock now
960 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.620 ($12.213) |
Price for:Each
Minimum: 1
Multiple: 1
$10.62 ($12.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
2213858-1 is a LUMAWISE endurance S receptacle connector includes sealing ring, washer and nut. Specially designed for street lighting control, compliant with Zhaga Book 18.
- PBT black colour housing
- Copper alloy and tin over nickel finish contact
- Black silicon seal
- Stainless steel star washer
- IP66 rated receptacle assembly
- Operating temperature range from -40 to 90°C
- Product diameter is 36.5mm and product height is 27.4mm
- 1.5A, 30V (24V typical) contact current rating
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629