Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2386011-3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4903744
Product RangeVAL-U-LOK Series
Your Part Number
850 total stock globally
Need more?
850 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.910 ($2.1965) |
| 10+ | $1.420 ($1.633) |
| 100+ | $1.270 ($1.4605) |
| 500+ | $1.110 ($1.2765) |
| 1000+ | $1.090 ($1.2535) |
| 2500+ | $1.070 ($1.2305) |
Price for:Each
Minimum: 1
Multiple: 1
$1.91 ($2.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2386011-3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4903744
Product RangeVAL-U-LOK Series
Technical Datasheet
Product RangeVAL-U-LOK Series
Connector MountingCable Mount
Rectangular Shell Size-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
VAL-U-LOK Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
AMP VAL-U-LOK Series 2238017-1 & 2238019-1 Socket Contacts
Locking Type
Latch
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
