Print Page
Image is for illustrative purposes only. Please refer to product description.
10,500 total stock globally
Need more?
10500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.690 ($1.9435) |
| 10+ | $1.430 ($1.6445) |
| 25+ | $1.330 ($1.5295) |
| 100+ | $1.290 ($1.4835) |
| 250+ | $1.150 ($1.3225) |
| 500+ | $1.040 ($1.196) |
| 1000+ | $0.929 ($1.0683) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.69 ($1.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2483190-2
Order Code4627253
Connector SystemsWire-to-Board
Pitch Spacing0.8mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Product Range-
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector TypeIDC Header
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Pitch Spacing
0.8mm
No. of Contacts
2Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
IDC Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001