Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY 36501J2N2JTDG Wirewound Inductor, 2.2 nH, 0.1 ohm, 6 GHz, 700 mA, 0603 [1608 Metric], 3650 Series](https://nz.element14.com/productimages/standard/en_GB/126539106-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part No36501J2N2JTDGCopy
Order Code
Re-Reel1265444RL
Cut Tape1265444
Product Range3650 Series
Also Known As6-1624112-1, 3650 0603 2.2nH 5% 2K RL
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36501J2N2JTDGCopy
Order Code
Re-Reel1265444RL
Cut Tape1265444
Product Range3650 Series
Also Known As6-1624112-1, 3650 0603 2.2nH 5% 2K RL
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.1ohm
Self Resonant Frequency6GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.12mm
DC Resistance Max
0.1ohm
DC Current Rating
700mA
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
