Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-968221-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code378685001
Product RangeMQS
Your Part Number
120,488 total stock globally
100,000 more incoming. You can reserve stock now
120,488 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.126 ($0.1449) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13 ($0.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-968221-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code378685001
Product RangeMQS
Technical Datasheet
Product RangeMQS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MQS Series Housing Connectors
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
5-968221-1 is a MQS automotive connector contact.
- 180° receptacle style, clean body primary locking feature
- Tin wire contact termination area plating material
- 0.63mm contact size, 7.5A typical current rating
- 0.63mm [0.025in] mating tab width/mating tab thickness
- 1.7 – 1.9mm [0.055 – 0.075in] compatible insulation diameter range
- 20 – 18AWG wire size, 13.7mm [0.54in] tab length
- Operating temperature range from -40 to 120°C [-40 to 248°F]
Technical Specifications
Product Range
MQS
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP MQS Series Housing Connectors
Contact Plating
Tin
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
