Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 5745081-1Copy |
| Order Code | 1718628 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 5745081-1Copy |
| Order Code | 1718628 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| D Sub Shell Size | DC |
| Cable Exit Angle | 90, 180 |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Cable Exit Angle | 90, 180 |
| SVHC | No SVHC (16-Jul-2019) |
| D Sub Shell Size | DC |
|---|---|
| Connector Body Material | Thermoplastic Body |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444920 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02268 |
