Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5821997-3.
Order Code1375086
Product RangeMicro-Edge Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5821997-3.
Order Code1375086
Product RangeMicro-Edge Series
Technical Datasheet
Memory / Card TypeSIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts72Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMicro-Edge Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Memory / Card Type
SIMM
No. of Contacts
72Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Phosphor Bronze
Product Range
Micro-Edge Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804