Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No776286-1
Order Code225464901
Product RangeAMPSEAL
Technical Datasheet
1,059 total stock globally
Need more?
1059 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.390 ($8.4985) |
Price for:Each
Minimum: 1
Multiple: 1
$7.39 ($8.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776286-1
Order Code225464901
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
No. of Positions8Ways
Pitch Spacing4mm
For Use WithAMPSEAL Series Socket Contacts
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The 776286-1 is a 8-way 3-row Plug Housing for female terminals. Made of PBT (UL94V-0) with silicone mating seal and wire seal. Housing colours are mechanically keyed to mate with identically coloured header assemblies. This wire-to-board/device plug assembly is suitable for use with AMPSEAL series socket contacts.
- Integrated primary locking
- UL94V-0 Flammability rating
- IP6K9K Protection rating
- Rugged
Applications
Industrial, Automotive
Technical Specifications
Product Range
AMPSEAL
No. of Positions
8Ways
For Use With
AMPSEAL Series Socket Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751