Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No8-1393292-4
Order Code119766201
Product RangeMicro A Series
Also Known AsV23074A1001A403, 4-1904124-3
Technical Datasheet
11,528 total stock globally
10,080 more incoming. You can reserve stock now
11528 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.420 ($7.383) |
Price for:Each
Minimum: 1
Multiple: 1
$6.42 ($7.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No8-1393292-4
Order Code119766201
Product RangeMicro A Series
Also Known AsV23074A1001A403, 4-1904124-3
Technical Datasheet
Coil Voltage12VDC
Contact Current25A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPlug In
Product RangeMicro A Series
Contact Voltage DC Nom12V
Coil Resistance119ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (17-Dec-2014)
Product Overview
The V23074A1001A403 is a Micro Relay with DC coil. This relay has 1-form-C (1CO) silver based contact with resistor coil suppression, standard version. Typical applications such as cross carline up to 30A, ABS control, blower fans, cooling fan, door control, door lock, fuel pump, heated front screen, immobilizer, interior lights, seat control, seatbelt pretensioner, sun roof, trunk lock, valves, window lifter and wiper control.
- Plug-in/quick connect terminal type
- High current version with limiting continuous current
- -40 to 125°C Ambient temperature range
Applications
Automotive, HVAC, Automation & Process Control, Motor Drive & Control, Lighting
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Plug In
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
25A
Relay Mounting
Through Hole
Product Range
Micro A Series
Coil Resistance
119ohm
SVHC
No SVHC (17-Dec-2014)
Alternatives for 8-1393292-4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018