Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No840-AG11D-LF
Order Code1077308
Product Range800
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No840-AG11D-LF
Order Code1077308
Product Range800
Technical Datasheet
No. of Contacts40Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range800
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Alternatives for 840-AG11D-LF
6 Products Found
Product Overview
The 840-AG11D-LF is a 40-postion 2-row 15.24mm spacing open frame DIP Socket with machined premium screw and four-fingered contacts. It has 25μ-inch gold-plated beryllium copper contacts with tin-plated solder tail and 2.54mm thermoplastic centreline housing.
- -55 to 105°C Operating temperature range
- UL94V-0 Flammability rating
- 10mΩ Contact resistance
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
800
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948