Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCB101387
Order Code1227581
Product RangeTyco CB10
Also Known As1879098-2
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCB101387
Order Code1227581
Product RangeTyco CB10
Also Known As1879098-2
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter-
Knob Material-
Knob / Dial StyleRound
Knob Diameter4mm
Product RangeTyco CB10
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CB101387 is a 10mm round Plug-in Spindle for CB10-series economy trimmers. Black colour.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
4mm
SVHC
No SVHC (17-Dec-2014)
Shaft Diameter
-
Knob / Dial Style
Round
Product Range
Tyco CB10
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
