Print Page
CRGP0402F220K
SMD Chip Resistor, 220 kohm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, Pulse Withstanding
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGP0402F220K SMD Chip Resistor, 220 kohm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, Pulse Withstanding](https://nz.element14.com/productimages/standard/en_GB/2331442-40.jpg)
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGP0402F220KCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel2861001RL Cut Tape2861001 |
| Product Range | CRGP Series |
| Also Known As | 5-2176325-3 |
| Your Part Number | |
| Technical Datasheet |
20,097 total stock globally
Need more?
20,097 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.088 | $0.88 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.088 ($0.1012) |
| 250+ | $0.061 ($0.0702) |
| 1000+ | $0.049 ($0.0564) |
| 5000+ | $0.038 ($0.0437) |
| 10000+ | $0.033 ($0.0379) |
| 20000+ | $0.031 ($0.0356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CRGP0402F220KCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel2861001RL Cut Tape2861001 |
| Product Range | CRGP Series |
| Also Known As | 5-2176325-3 |
| Technical Datasheet | |
| Resistance | 220kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 125mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Pulse Withstanding |
| Product Range | CRGP Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 220kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thick Film |
| Product Range | CRGP Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | Pulse Withstanding |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
