Print Page
Image is for illustrative purposes only. Please refer to product description.
216 total stock globally
Need more?
216 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.520 ($12.098) |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
$10.52 ($12.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW1-025
Order Code186400401
Technical Datasheet
Label TypeWarning
Label Height25mm
Label Width25mm
Label Diameter-
Label MaterialVinyl
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
Product Overview
The ESSW1-025 is a black on yellow Die-cut Safety Label, made of PVC with semi-gloss polyester over laminate, permanent acrylic adhesive. This is a safety and warning label that can be used across most industries. Suitable for labelling electrical tools, apparatuses and installations. Protected by lamination to resist abrasion and aggressive fluids.
- 0.07mm Nominal thickness
- Dirt and stain-resistant
- Glassine liner
- Pressure-sensitive energy label
- -30 to 120°C Operating temperature range
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Warning
Label Width
25mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
25mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268