Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-03
Order Code229417002
Product RangeFCS Series
Technical Datasheet
821 total stock globally
Need more?
821 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $26.200 ($30.130) |
Price for:Each
Minimum: 1
Multiple: 1
$26.20 ($30.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-03
Order Code229417002
Product RangeFCS Series
Technical Datasheet
Sensor TypeFlow Switch
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max250V
Switching Voltage DC Max200V
Media Type0
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialStainless Steel
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangeFCS Series
Qualification-
Port Size9.525mm
Product Overview
FCS-03 is a FCS series flow switch sensor designed for use with various liquids including fuels, oils, organic solvents, boiling water, acids, drinking water (potable water), deionised water, and alcohols. Suitable for leak detection, flow sensing, mains water control, cooling systems and circulation pump protection.
- Rugged high grade Noryl and minimum pressure drop
- Operates from a small head of water and mount in any axis
- Suitable for water and air flow switching
- 3/8" BSP Male threaded fittings
- Reed Switch Reliability File E125629, Meets UL 94-HB flammability rating and IP65 rated
- Food grade material
- PPS housing and shuttle, stainless steel spring and Ruthenium contact material
- SPST, 200VDC and 250VAC max switching voltage, 1A max switching current
- N/O, close with flow operate mode and 'A' contact form
- Black/Black, 22AWG, 16/0.2mm PVC insulated stripped cable, 2 x 0.5M single insulated cable length
Technical Specifications
Sensor Type
Flow Switch
Flow Rate Min
-
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
0
Process Connection Type
-
Housing Material
Stainless Steel
Operating Temperature Max
100°C
Qualification
-
Port Size
9.525mm
Flow Switch Type
SPST
Flow Rate Max
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
200V
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-30°C
Product Range
FCS Series
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0262