Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-05
Order Code229417102
Product RangeFCS Series
Your Part Number
Technical Datasheet
1,147 total stock globally
Need more?
1147 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.620 ($31.763) |
Price for:Each
Minimum: 1
Multiple: 1
$27.62 ($31.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-05
Order Code229417102
Product RangeFCS Series
Technical Datasheet
Flow Switch TypeSPST-NO
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max0.6l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max250V
Switching Voltage DC Max200V
Media Type0
Process Connection Size3/8"
Process Connection TypeBSP Male Thread
Pipe Size-
Housing MaterialPP (Polypropylene)
Operating Temperature Min-30°C
Pressure Max10bar
Operating Temperature Max85°C
Product RangeFCS Series
Qualification-
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Port Size9.525mm
Product Overview
FCS-05 is a FCS series industrial Flow Switch for various air and water applications. It features3/8" BSP Male threaded fittings, suitable for hot and cold potable water, reed switch reliability File E125629, Meets UL 94-HB flammability rating and food grade material. Suitable for leak detection, flow sensing, mains water control, cooling systems and circulation pump protection applications.
- Rugged high grade NORYL
- Minimum pressure drop and mount in any axis
- Operates from a small head of water
- Stripped cables connection type
- Polypropylene housing and Shuttle, stainless steel spring and Ruthenium contact material
- Operating temperature range from -30 to 85°C
- IP65 protection rating
- Black/Black 22AWG, 16/0.2mm PVC insulated stripped cable ( 2 x 0.5M single insulated cable length)
- SPST switch action, 250VAC and 200VDC max switching voltage, 1A switching current
- N/O, close with flow operate mode and contact form A
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
200V
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
Qualification
-
Port Size
9.525mm
Sensor Type
Flow Sensor
Flow Rate Max
0.6l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
0
Process Connection Type
BSP Male Thread
Housing Material
PP (Polypropylene)
Pressure Max
10bar
Product Range
FCS Series
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261081
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0212