Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLS801-51Copy
Manufacturer Standard Lead Time21 weeks
Order Code100678001
Product RangeLS Series
Your Part Number
953 total stock globally
2,500 more incoming. You can reserve stock now
953 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.720 ($47.978) |
Price for:Each
Minimum: 1
Multiple: 1
$41.72 ($47.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLS801-51Copy
Manufacturer Standard Lead Time21 weeks
Order Code100678001
Product RangeLS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Process Connection Type-
Operating Pressure Max4bar
Housing MaterialGFPP (Glass-Filled Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product RangeLS Series
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Housing Material
GFPP (Glass-Filled Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Media Type
Liquid
Operating Pressure Max
4bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
